3M 9576 Transparent Double Sided Tape, 3.5N/cm, Polypropylene Backing, 50.8mm x 49.37 m
- RS Stock No.:
- 458-950
- Mfr. Part No.:
- 22860
- Brand:
- 3M
Subtotal (1 unit)*
$100.28
(exc. GST)
$110.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.28 |
*price indicative
- RS Stock No.:
- 458-950
- Mfr. Part No.:
- 22860
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Backing Material | Polypropylene | |
| Tape Type | Adhesive Tape | |
| Width | 50.8mm | |
| Length | 49.37m | |
| Thickness | 100μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 3.5N/cm | |
| Trade Name | 9576 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | 30°C | |
| Standards/Approvals | ASTM D-3652 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Backing Material Polypropylene | ||
Tape Type Adhesive Tape | ||
Width 50.8mm | ||
Length 49.37m | ||
Thickness 100μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 3.5N/cm | ||
Trade Name 9576 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature 30°C | ||
Standards/Approvals ASTM D-3652 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Double-Sided Adhesive Tape is a high-performance tape with a polyethylene carrier that offers high initial adhesion and easy removal of the protector. The tape is ideal for applications requiring strong adhesion and ease of use. Made from modified acrylic adhesive with a polypropylene backing, this tape provides excellent shear strength, temperature resistance, and chemical resistance.
Transparent colour
Medium resistance to shear
UV Resistance
12 months when stored in original packaging
Related links
- 3M 7000048621 White Double Sided Tape Polyethylene Backing, 50.8mm x 32.9 m
- Tesa Transparent Double Sided Tape 15 N/cm 45N/cm, Polypropylene Backing
- Tesa 56157 Tesa Transparent Double Sided Tape Polypropylene Backing
- Tesa 51970-00021-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 12mm x
- Tesa 51970-00025-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 25mm x
- Tesa 51970-00014-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 1000mm x
- Tesa Tesa Professional 51960 Transparent Double Sided Tape 4.7N/cm 30N/cm 50mm x
- 3M 7000048411 Transparent Tape Polyester Backing, 50.8mm x 65.8 m