Tesa 62935 White Double Sided Tape, 17N/cm 12N/cm, Polyethylene Backing, 12mm x 50 m
- RS Stock No.:
- 665-011
- Mfr. Part No.:
- 62935-00002-00
- Brand:
- Tesa
Subtotal (1 unit)*
$34.85
(exc. GST)
$38.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 27 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.85 |
*price indicative
- RS Stock No.:
- 665-011
- Mfr. Part No.:
- 62935-00002-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Polyethylene | |
| Tape Type | Adhesive Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 1mm | |
| Colour | White | |
| Adhesive Material | Tackified Acrylic | |
| Adhesion Strength | 17N/cm | |
| Trade Name | 62935 | |
| Tensile Strength | 12N/cm | |
| Standards/Approvals | ISO 10993-5, ISO 10993-10 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Polyethylene | ||
Tape Type Adhesive Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 1mm | ||
Colour White | ||
Adhesive Material Tackified Acrylic | ||
Adhesion Strength 17N/cm | ||
Trade Name 62935 | ||
Tensile Strength 12N/cm | ||
Standards/Approvals ISO 10993-5, ISO 10993-10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 12mm Width, 50m Length - 62935-00002-00
This double-sided tape is designed for secure adhesion and versatile bonding in industrial and medical contexts. It combines a tackified acrylic adhesive with a polyethylene backing to provide a high-grip Interface between substrates while maintaining a consistent profile. The product is intended for applications where a durable, thin but robust adhesive layer is required over extended runs.
Features and Benefits:
• 17N/cm adhesion strength delivers strong immediate hold
• 12N/cm tensile strength resists shear and peel forces
• 1000μm thickness maintains gap-filling capability
• Tackified acrylic adhesive improves wetting on varied surfaces
• Polyethylene backing offers dimensional stability under load
• 12N/cm tensile strength resists shear and peel forces
• 1000μm thickness maintains gap-filling capability
• Tackified acrylic adhesive improves wetting on varied surfaces
• Polyethylene backing offers dimensional stability under load
Applications
• Suitable for permanent mounting of panels and trims
• Ideal for bonding soft-to-rigid substrate combinations
• Used with medical devices requiring biocompatibility checks
• Can be used for joining foam to rigid substrates
• Suitable for assembly lines needing long roll lengths
• Ideal for bonding soft-to-rigid substrate combinations
• Used with medical devices requiring biocompatibility checks
• Can be used for joining foam to rigid substrates
• Suitable for assembly lines needing long roll lengths
What materials form the adhesive and backing layers?
The adhesive is a tackified acrylic formulation and the backing is polyethylene.
How is biocompatibility demonstrated for medical use?
It carries ISO 10993-5 and ISO 10993-10 approvals for biological evaluation.
What roll length and colour options are available?
The roll is supplied as a 50m length and is white in colour.
How does the tape perform under shear stress?
Its tensile capability measures 12N/cm, reflecting resistance to shear and peel forces.
- RS Stock No. 0665012
- Mfr. Part No. 62935-00004-00
Each
$54.55
- RS Stock No. 0665013
- Mfr. Part No. 62935-00009-00
Each
$51.81
- RS Stock No. 0665060
- Mfr. Part No. 04976-00081-00
Each
$71.14
- RS Stock No. 3790217
- Mfr. Part No. 51970-00022-00
Each
$76.35
Related links
- Tesa White Double Sided Tape 17N/cm 12N/cm 19mm x 50 m
- Tesa Black Double Sided Tape 17N/cm 12N/cm 19mm x 50 m
- Tesa Black Double Sided Tape 12N/cm 45N/cm 12mm x 50 m
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 12mm x 50 m
- Tesa 4970 Tesa Fix White Double Sided Plastic Tape 13.6N/cm 38N/cm 12mm x
- Tesa 04964-00073-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 12mm x 50 m
- Tesa 4934 Tesa 4934 White Double-Sided Fabric Tape 24N/cm 35N/cm 50mm x 25 m
- Tesa Tesa 62510 Black 1000 μm Thick Polyethylene Backing












