3M 9589 White Double Sided Tape, 12.7N/cm, High Density Polyethylene Backing, 50.8mm x 65.84 m

Subtotal (1 unit)*

$94.67

(exc. GST)

$104.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.67

*price indicative

RS Stock No.:
458-949
Mfr. Part No.:
21604
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Double Sided Tape

Tape Type

Double Coated Tape

Backing Material

High Density Polyethylene

Width

50.8mm

Length

65.84m

Thickness

228μm

Colour

White

Adhesive Material

760 Rubber Synthetic

Adhesion Strength

12.7N/cm

Trade Name

9589

Maximum Operating Temperature

70°C

Standards/Approvals

CFR, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Double-Sided Tape with Synthetic Rubber Adhesive is designed with a high tack synthetic rubber adhesive that provides excellent quick stick or initial adhesion, bonding a wide variety of materials such as metals, papers, paints, and most plastics. These tapes feature a film backing, which adds dimensional stability for easier liner removal and handling during slitting and die-cutting processes.

Offers enhanced stability and ease of cutting

Ensures a clean removal from many surfaces

UV Resistance

12 months when stored in original packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy