Tesa 61103 61103 Black Foam Tape, 48mm x 15 m, 4.8 mm Thick

Subtotal (1 unit)*

$194.06

(exc. GST)

$213.47

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship
Units
Per unit
1 +$194.06

*price indicative

RS Stock No.:
271-2817
Mfr. Part No.:
61103-00009-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

48mm

Product Type

Foam Tape

Thickness

4.8mm

Length

15m

Backing Material

Ethylene Propylene Diene Monomer

Colour

Black

Single/Double Sided

Single Sided

Trade Name

61103

Adhesive Material

Acrylic

Tensile Strength

54N/cm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Model Number

61103

COO (Country of Origin):
US
The Tesa Foam tape is a high performance 4.8 mm thick closed cell EPDM foam tape with an acrylic adhesive on one side. The EPDM foam is non staining, non corrosive and electrically non conductive. This foam tape is an ideal sealing solution for a wide range of sealing applications across the automotive, marine, food and beverage, enclosure and window glazing industries. Also used for sealing electrical enclosures and switch cabinets.

Flame retardant

REACH and RoHS compliant

For sealing hatches on boats

High resistance to temperature

High resistant to UV light and ozone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy