3M 9191 White Double Sided Paper Tape, Polyethylene Backing, 50mm x 25 m
- RS Stock No.:
- 284-7354
- Mfr. Part No.:
- 7000035445
- Brand:
- 3M
Subtotal (1 unit)*
$32.36
(exc. GST)
$35.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,304 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.36 |
*price indicative
- RS Stock No.:
- 284-7354
- Mfr. Part No.:
- 7000035445
- Brand:
- 3M
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
| Brand | 3M | |
| Tape Type | Adhesive Tape | |
| Backing Material | Polyethylene | |
| Product Type | Double Sided Paper Tape | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 260μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 9191 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Backing Material Polyethylene | ||
Product Type Double Sided Paper Tape | ||
Width 50mm | ||
Length 25m | ||
Thickness 260μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 9191 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M 700003 Series Double Sided Paper Tape, 50mm Width, 25m Length - 7000035445
This double-sided paper tape is an essential adhesive tape designed for various applications, featuring a polyethylene backing that ensures durability. With a width of 50mm and a length of 25m, this white double-sided tape supports versatile uses, making it ideal for both professional and DIY projects. The synthetic rubber adhesive provides a strong hold, suitable for a range of surfaces.
Features & Benefits
• Strong adhesion enables secure bonding for multiple materials
• Polyethylene backing provides flexibility and durability
• Excellent for mounting and crafting needs
• Generous length reduces the need for frequent replacements
• Suitable for both temporary and permanent attachments
• Effective for packaging, enhancing overall presentation
Applications
• Ideal for mounting items in exhibitions and displays
• Useful for securing electronics in assemblies
• Applied in mechanical industries for component attachment
• Used in electrical for insulation securing
• Perfect for craft projects where clean finishes are required
How does the adhesive perform on uneven surfaces?
The synthetic rubber adhesive creates a strong bond on various surfaces, including uneven textures, ensuring reliable attachment without compromising hold strength.
Is this tape suitable for outdoor use?
While primarily designed for indoor applications, it can endure mild outdoor conditions but may not withstand extreme weather or moisture over time.
What is the tape's temperature tolerance during application?
The adhesive maintains performance in a temperature range of -10°C to 70°C, making it suitable for use in most environments without losing its bonding properties.
Can it be easily removed without residue?
Yes, the tape is designed for clean removal, minimising residue on surfaces, allowing for easy repositioning or removal without damage to the underlying material.
Related links
- Advance Tapes AT308 White Double Sided Paper Tape 6N/cm 80N/cm 50mm x 25 m
- 3M 9195 700011 Yellow Double Sided Paper Tape Silicone Backing, 50mm x 25 m
- 3M 9087 White Double Sided Plastic Tape 5.2N/cm 50mm x 50 m
- 3M 9040 Beige Double Sided Paper Tape 7.5N/cm 7.5N/cm 50mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape 8N/cm 8N/cm 50mm x 50 m
- 3M 9086 Translucent Double Sided Paper Tape 16N/cm 50mm x 50 m
- Tesa 4939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 25 m
- Hi-Bond HB360 White Double Sided Cloth Tape 18N/25 mm 50mm x 25 m