Tesa 4964 White Double Sided Tape, 7.6N/cm 80N/cm, Fabric Backing, 15mm x 50 m
- RS Stock No.:
- 207-924
- Mfr. Part No.:
- 04964-00074-00
- Brand:
- Tesa
Subtotal (1 unit)*
$48.64
(exc. GST)
$53.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.64 |
*price indicative
- RS Stock No.:
- 207-924
- Mfr. Part No.:
- 04964-00074-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Fabric | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Width | 15mm | |
| Length | 50m | |
| Thickness | 390μm | |
| Colour | White | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 7.6N/cm | |
| Trade Name | 4964 | |
| Tensile Strength | 80N/cm | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | PV15, DIN EN 16640 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Fabric | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Width 15mm | ||
Length 50m | ||
Thickness 390μm | ||
Colour White | ||
Adhesive Material Rubber | ||
Adhesion Strength 7.6N/cm | ||
Trade Name 4964 | ||
Tensile Strength 80N/cm | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals PV15, DIN EN 16640 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 15mm Width, 50m Length - 04964-00074-00
This double-sided tape is a fabric-backed adhesive designed for bonding tasks in industrial settings. It combines a natural rubber adhesive with a cloth backing to provide a thin, white bonding layer suited to environments requiring stable adhesion and moderate heat endurance. The tape is supplied on a 50 m roll and is intended for applications where a discreet, low-profile joint is needed.
Features and Benefits:
• Tensile strength 80 N/cm offers high load-bearing capacity
• Adhesion 7.6 N/cm ensures strong initial stick for assemblies
• Maximum operating temperature 110°C allows hot-process use
• Thickness 0.39mm delivers a slim, concealed bond profile
• Fabric backing provides conformability to uneven surfaces
• Natural rubber adhesive gives Rapid tack on varied substrates
• Adhesion 7.6 N/cm ensures strong initial stick for assemblies
• Maximum operating temperature 110°C allows hot-process use
• Thickness 0.39mm delivers a slim, concealed bond profile
• Fabric backing provides conformability to uneven surfaces
• Natural rubber adhesive gives Rapid tack on varied substrates
Applications
• Suitable for securing components in automation fixtures
• Ideal for bonding electrical insulation materials
• Used with electronic housings requiring low-profile joints
• Can be used for temporary assembly in mechanical prototyping
• Suitable for joining panels in high-traffic manufacturing areas
• Ideal for bonding electrical insulation materials
• Used with electronic housings requiring low-profile joints
• Can be used for temporary assembly in mechanical prototyping
• Suitable for joining panels in high-traffic manufacturing areas
How does the tape behave at low temperatures?
It remains dimensionally stable down to 0°C, maintaining adhesion without becoming brittle.
Which backing properties assist application to irregular surfaces?
The fabric backing offers flexibility and conformability, allowing good surface contact on curved or textured substrates.
Is the adhesive suitable for Rapid production assembly?
The natural rubber adhesive provides quick initial tack, supporting Faster placement and immediate holding during handling.
What certifications indicate suitability for industrial use?
It meets PV15 and DIN EN 16640 standards, reflecting its suitability for specified industrial bonding tasks.
Related links
- Tesa 04964-00079-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 75mm x 50 m
- Tesa 04964-00077-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 30mm x 50 m
- Tesa 04964-00024-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 9mm x 50 m
- Tesa 04964-00073-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 12mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 38mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 19mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 25mm x 50 m
