Tesa 4964 White Double Sided Tape, 7.6N/cm 80N/cm, Fabric Backing, 75mm x 50 m
- RS Stock No.:
- 207-789
- Mfr. Part No.:
- 04964-00079-00
- Brand:
- Tesa
Subtotal (1 unit)*
$245.53
(exc. GST)
$270.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.53 |
*price indicative
- RS Stock No.:
- 207-789
- Mfr. Part No.:
- 04964-00079-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Fabric | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Width | 75mm | |
| Length | 50m | |
| Thickness | 390μm | |
| Colour | White | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 7.6N/cm | |
| Trade Name | 4964 | |
| Tensile Strength | 80N/cm | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 16640 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Fabric | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Width 75mm | ||
Length 50m | ||
Thickness 390μm | ||
Colour White | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 7.6N/cm | ||
Trade Name 4964 | ||
Tensile Strength 80N/cm | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 16640 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 75mm Width, 0.39mm Thickness - 04964-00079-00
This double-sided tape is designed for secure bonding in industrial settings where robust attachment and temperature resilience are required. It combines a fabric backing with a natural rubber adhesive to deliver a washable, conformable layer suitable for mounting and joining components across automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Tensile strength 80 N/cm providing high load-bearing performance
• Adhesion strength 7.6 N/cm ensuring strong initial tack on many substrates
• Operates from -40 to 110°C for temperature-critical installations
• Thickness 0.39mm offering controlled gap-filling and conformability
• Fabric backing enabling resistance to abrasion in high-traffic applications
• Natural rubber adhesive delivering heavy-duty double-sided tape performance
• Adhesion strength 7.6 N/cm ensuring strong initial tack on many substrates
• Operates from -40 to 110°C for temperature-critical installations
• Thickness 0.39mm offering controlled gap-filling and conformability
• Fabric backing enabling resistance to abrasion in high-traffic applications
• Natural rubber adhesive delivering heavy-duty double-sided tape performance
Applications
• Suitable for mounting panels and trim in automation equipment
• Ideal for bonding cable harnesses in electrical assemblies
• Used for securing display modules in electronics manufacture
• Can be used for temporary fixtures during mechanical assembly processes
• Suitable for high-traffic flooring transition strips and signage mounting
• Ideal for bonding cable harnesses in electrical assemblies
• Used for securing display modules in electronics manufacture
• Can be used for temporary fixtures during mechanical assembly processes
• Suitable for high-traffic flooring transition strips and signage mounting
How long is the supply and what roll width does it come in?
The roll length is 50 m and the tape width is 75mm to suit extended runs and wide-bond requirements.
What colour and appearance should I expect on finished assemblies?
The adhesive product is white, providing discreet coverage for visible mounting applications.
Which backing and adhesive materials are specified for conformability?
A fabric backing is paired with a natural rubber adhesive to balance flexibility with grip.
Is the product certified to any handling or bonding standards?
It meets the DIN EN 16640 standard for double-sided adhesive systems used in industrial applications.
Related links
- Tesa 04964-00077-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 30mm x 50 m
- Tesa 04964-00024-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 9mm x 50 m
- Tesa 04964-00074-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 15mm x 50 m
- Tesa 04964-00073-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 12mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 38mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 19mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 25mm x 50 m
