Tesa 4964 White Double Sided Tape, 7.6N/cm 80N/cm, Fabric Backing, 12mm x 50 m
- RS Stock No.:
- 207-742
- Mfr. Part No.:
- 04964-00073-00
- Brand:
- Tesa
Subtotal (1 unit)*
$39.40
(exc. GST)
$43.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 96 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.40 |
*price indicative
- RS Stock No.:
- 207-742
- Mfr. Part No.:
- 04964-00073-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | Fabric | |
| Product Type | Double Sided Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 390μm | |
| Colour | White | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 7.6N/cm | |
| Trade Name | 4964 | |
| Tensile Strength | 80N/cm | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | DIN EN 16640 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material Fabric | ||
Product Type Double Sided Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 390μm | ||
Colour White | ||
Adhesive Material Rubber | ||
Adhesion Strength 7.6N/cm | ||
Trade Name 4964 | ||
Tensile Strength 80N/cm | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals DIN EN 16640 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 12mm Width, 0.39mm Thickness - 04964-00073-00
This double-sided tape provides a fabric-backed adhesive solution for bonding in industrial settings. It is designed for use where a thin, Durable bond is required across automation, electronics, electrical and mechanical environments, and performs reliably across a range of ambient conditions.
Features and Benefits:
• High tensile strength 80 N/cm for robust load support
• Strong adhesion 7.6 N/cm for secure immediate bond
• Heat resistant up to 110°C for high-temperature applications
• Thin 0.39mm profile for minimal gap and neat joins
• Natural rubber adhesive for effective tack on many substrates
• DIN EN 16640 certified for defined peel and shear performance
• Strong adhesion 7.6 N/cm for secure immediate bond
• Heat resistant up to 110°C for high-temperature applications
• Thin 0.39mm profile for minimal gap and neat joins
• Natural rubber adhesive for effective tack on many substrates
• DIN EN 16640 certified for defined peel and shear performance
Applications
• Suitable for mounting components in automation assemblies
• Ideal for fixing electronic modules to chassis panels
• Used with electrical insulators where thin bond lines are required
• Can be used for securing trim in mechanical enclosures
• Suitable for high-traffic surface bonding in industrial areas
• Ideal for fixing electronic modules to chassis panels
• Used with electrical insulators where thin bond lines are required
• Can be used for securing trim in mechanical enclosures
• Suitable for high-traffic surface bonding in industrial areas
What backing material aids flexibility on curved surfaces?
The fabric backing offers conformability and tear resistance, allowing it to follow contours and absorb slight movement without splitting.
How should it be stored to maintain adhesive performance?
Store in a cool, dry place away from direct sunlight and heat sources to preserve the natural rubber adhesive properties.
Can it be used in continuous elevated-temperature environments?
It is rated for operation up to 110°C, making it suitable for intermittent or continuous use within that temperature limit.
How long is the roll and what width options are provided?
The roll length is 50 m and the available width for this specification is 12 mm.
Related links
- Tesa 04964-00079-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 75mm x 50 m
- Tesa 04964-00077-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 30mm x 50 m
- Tesa 04964-00024-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 9mm x 50 m
- Tesa 04964-00074-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 15mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 38mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 19mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 25mm x 50 m
