Exacompta Assorted 20
- RS Stock No.:
- 727-465
- Mfr. Part No.:
- 88110E
- Brand:
- Exacompta
This image is representative of the product range
Subtotal (1 pack of 4 units)*
$251.32
(exc. GST)
$276.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $251.32 | $62.83 |
*price indicative
- RS Stock No.:
- 727-465
- Mfr. Part No.:
- 88110E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Presentation Folder | |
| Size | A4 | |
| Material | Polypropylene | |
| Colour | Assorted | |
| Number of Panels Included | 20 | |
| Height | 11mm | |
| Width | 240mm | |
| Wall Mount | No | |
| Depth | 11mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Presentation Folder | ||
Size A4 | ||
Material Polypropylene | ||
Colour Assorted | ||
Number of Panels Included 20 | ||
Height 11mm | ||
Width 240mm | ||
Wall Mount No | ||
Depth 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Bee blue display book is an essential organisational tool designed for both home and office environments. This eco-friendly display book features a modern design with 20 pockets, perfectly sized for A4 documents. It offers a stylish way to store and display your important paperwork, enhancing your workspace with its vibrant colours, including assorted shades like navy blue and turquoise. Its covers are crafted from glossy recycled PP, ensuring durability while being kind to the environment. With high transparency pockets, your documents are easily visible, making it an Ideal choice for presentations or daily use. This display book not only helps keep your documents neatly organised but also reflects a commitment to sustainability.
Made from recycled materials, contributing to eco-friendliness
Includes 20 pockets for A4 documents, suitable for versatile use
High transparency pockets enhance document visibility
Stylish and vibrant covers available in assorted colours
Durable cover design ensures long-lasting use
Eco-friendly approach aligns with sustainable practices
Perfect for both office and educational settings
Lightweight and easy to transport for on-the-go organisation
