Exacompta Assorted 60

Subtotal (1 pack of 8 units)*

$119.03

(exc. GST)

$130.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$119.03$14.879

*price indicative

RS Stock No.:
727-444
Mfr. Part No.:
88660E
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Size

A4

Product Type

Presentation Folder

Material

Polypropylene

Colour

Assorted

Number of Panels Included

60

Height

32mm

Width

240mm

Wall Mount

No

Depth

32mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta Aquarel display book combines elegance with functionality, designed to keep your documents impeccably organised and protected. Featuring semi rigid, anti-stain, and anti-scratch polypropylene covers, this display book ensures longevity and a professional look. With 60 crystal-clear pockets, it offers high transparency for optimal visibility of your documents, making it Ideal for both educational and professional environments. The assorted colour scheme adds a touch of vibrancy, making it suitable for users of all ages. Made in France, this display book not only meets your organisational needs but also reflects a commitment to quality and environmental sustainability.

Provides exceptional document protection with 60 crystal clear pockets

Constructed from high-quality 0.5mm semi-rigid polypropylene

Anti-scratch and anti-stain properties for enhanced durability

Vibrant assorted colours cater to both educational and professional contexts

Designed for easy insertion of documents, ensuring a hassle-free user experience

Made in France, showcasing superior craftsmanship

100% recyclable, promoting sustainable use and disposal

Lightweight design at just 460 g for added portability

Perfect for a variety of users, from students to business professionals

Plastic-free packaging underscores commitment to environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy