Exacompta Assorted 20

Subtotal (1 pack of 20 units)*

$213.95

(exc. GST)

$235.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$213.95$10.698

*price indicative

RS Stock No.:
727-441
Mfr. Part No.:
88260E
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Presentation Folder

Size

A4

Material

Polypropylene

Colour

Assorted

Number of Panels Included

20

Height

11mm

Width

240mm

Wall Mount

No

Depth

11mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta Aquarel display book is a sophisticated organisation tool designed for both students and professionals. Crafted from durable, stain-resistant polypropylene, its semi rigid cover effortlessly protects VITAL documents while enhancing readability with crystal-clear pockets. Ideal for showcasing important papers, reports, or presentations, this A4 display book boasts a charming pastel colour range, providing an elegant touch to your document management needs. Whether for schoolwork or business proposals, the display book combines quality, functionality, and style in a single product, making it an indispensable companion for any filing system.

Made from high-quality, stain-resistant polypropylene for durability

Crystal-clear pockets ensure high transparency for optimal document visibility

A4 size accommodates a variety of documents and papers effectively

Soft pastel colours make it suitable for both educational and professional environments

Contains 20 pockets, providing ample space for important documents

Product is MADE in France, showcasing superior local craftsmanship

Lightweight design at 201 g for easy handling and transport

100% recyclable and features a strong eco-design approach

Plastic-free packaging supports environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy