Exacompta Assorted 40
- RS Stock No.:
- 727-443
- Mfr. Part No.:
- 88460E
- Brand:
- Exacompta
Subtotal (1 pack of 12 units)*
$135.24
(exc. GST)
$148.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $135.24 | $11.27 |
*price indicative
- RS Stock No.:
- 727-443
- Mfr. Part No.:
- 88460E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Size | A4 | |
| Product Type | Presentation Folder | |
| Material | Polypropylene | |
| Colour | Assorted | |
| Number of Panels Included | 40 | |
| Height | 17mm | |
| Width | 240mm | |
| Wall Mount | No | |
| Depth | 17mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Size A4 | ||
Product Type Presentation Folder | ||
Material Polypropylene | ||
Colour Assorted | ||
Number of Panels Included 40 | ||
Height 17mm | ||
Width 240mm | ||
Wall Mount No | ||
Depth 17mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Display book aquarel is expertly designed to hold and protect your important documents in style. With its semi rigid 0.5mm polypropylene covers, this display book offers reliable durability while coordinating effortlessly with the aquarelle pressboard range. Boasting 40 crystal clear pockets, it provides high transparency for an impeccable document display, enhancing readability and ease of use. Perfect for both educational and professional environments, its soft colours make it suitable for a wide audience. Crafted with care in France, this product is not just visually appealing but also environmentally conscious, reflecting Exacomptas commitment to sustainability and quality.
Includes 40 crystal clear pockets for optimal document visibility
Made from durable, semi-rigid 0.5mm polypropylene, ensuring long-lasting protection
Designed for educational and professional use, appealing to a diverse range of users
Manufactured in France, emphasising superior quality and craftsmanship
100% recyclable, supporting eco-friendly practices
Lightweight at 500g, making it easy to carry and transport
Plastic-free packaging, showcasing a commitment to sustainability
Easy to disassemble for effective recycling, promoting responsible disposal
Designed for comfort and ease during document insertion
No plastic included in packaging, aligning with modern environmental standards
