Exacompta Assorted 80
- RS Stock No.:
- 727-464
- Mfr. Part No.:
- 78580E
- Brand:
- Exacompta
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$322.70
(exc. GST)
$354.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $322.70 | $64.54 |
*price indicative
- RS Stock No.:
- 727-464
- Mfr. Part No.:
- 78580E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Presentation Folder | |
| Size | A4 | |
| Material | Polypropylene | |
| Colour | Assorted | |
| Number of Panels Included | 80 | |
| Height | 15mm | |
| Width | 240mm | |
| Wall Mount | No | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Presentation Folder | ||
Size A4 | ||
Material Polypropylene | ||
Colour Assorted | ||
Number of Panels Included 80 | ||
Height 15mm | ||
Width 240mm | ||
Wall Mount No | ||
Depth 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta Opak semi rigid recycled PP document cover designed to protect your documents while offering an environmentally friendly solution. Crafted from 100% recycled polypropylene, this cover embodies sustainable practices, aiming to reduce ecological impact. It is perfect for keeping your important files in pristine condition, supporting up to 160 views with a beautiful transparency that allows easy visibility. The document cover is Ideal for both personal and professional settings, providing a stylish and sturdy alternative to traditional plastic covers. With its Durable construction and vibrant assortment of colours, this product not only serves its purpose but also aligns with a commitment to environmental responsibility.
Made entirely from recycled polypropylene, showcasing a commitment to sustainability
Provides protection for documents, accommodating up to 160 views for optimal visibility
Available in assorted colours – black, blue, green, red, and yellow – to suit various preferences
Durable construction ensures reliable use and preserved appearance over time
Easy insertion process allows for quick organising of documents
Blue Angel certified, guaranteeing the use of post-consumer recycled materials
Contains no toxic substances, aligning with eco-friendly standards
Compatible with various filing systems, making it suitable for diverse document types
Related links
- Exacompta Assorted A4
- Exacompta Assorted A4 Presentation Folder
- Exacompta Assorted A5 Presentation Folder
- Exacompta Assorted A4 File Divider
- Exacompta Assorted A4 25 Per Pack File Divider
- Exacompta Assorted File 1 H15 mm x W345mm x D15 mm
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Assorted 20
