Exacompta Assorted 40
- RS Stock No.:
- 727-462
- Mfr. Part No.:
- 78540E
- Brand:
- Exacompta
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$158.03
(exc. GST)
$173.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $158.03 | $31.606 |
*price indicative
- RS Stock No.:
- 727-462
- Mfr. Part No.:
- 78540E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Size | A4 | |
| Product Type | Presentation Folder | |
| Material | Polypropylene | |
| Colour | Assorted | |
| Number of Panels Included | 40 | |
| Height | 7mm | |
| Width | 240mm | |
| Wall Mount | No | |
| Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Size A4 | ||
Product Type Presentation Folder | ||
Material Polypropylene | ||
Colour Assorted | ||
Number of Panels Included 40 | ||
Height 7mm | ||
Width 240mm | ||
Wall Mount No | ||
Depth 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta Semi rigid, opak document cover designed for both durability and functionality. Ideal for those seeking an eco-friendly option, this cover features a beautiful transparency that enhances the presentation of your documents while also being MADE entirely from recycled polypropylene. With a capacity to hold up to 80 views, it is perfect for safeguarding and showcasing essential paperwork, making it an excellent choice for students, professionals, and organisations focused on sustainability. The product is Blue Angel certified, ensuring it meets stringent environmental standards, thus reflecting a commitment to both quality and ecological responsibility.
Made from recycled polypropylene for eco-conscious use
Holds up to 80 views, offering ample space for documents
Blue Angel certified, guaranteeing high environmental standards
Durable design that ensures the protection of your documents
Beautiful transparency enhances the Visual appeal of your files
Easy to insert documents, facilitating quick access
Supports a sustainable lifestyle through the use of post-consumer waste
A semi-rigid structure offers enhanced stability during use
