Exacompta Assorted 40

This image is representative of the product range

Subtotal (1 pack of 4 units)*

$208.08

(exc. GST)

$228.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$208.08$52.02

*price indicative

RS Stock No.:
727-467
Mfr. Part No.:
88130E
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Size

A4

Product Type

Presentation Folder

Material

Polypropylene

Colour

Assorted

Number of Panels Included

40

Height

15mm

Width

240mm

Wall Mount

No

Depth

15mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta Bee blue display book designed to meet all your organisational needs, offering a stylish and eco-friendly solution for managing documents at home or in the office. With 40 A4 pockets, this display book ensures your important paperwork is stored securely and presented neatly. Made from glossy recycled PP, it features crystal-clear pockets that provide high transparency, allowing for easy visibility of contents. Perfect for presentations or everyday storage, this sustainable option enhances your workspace while reflecting your commitment to the environment.

Offers 40 A4 pockets for efficient document organisation

Constructed from glossy recycled PP for an eco-friendly choice

Crystal-clear pockets provide excellent visibility for quick reference

Lightweight design with a unit weight of 321 grams for easy portability

Vegan-friendly materials used in manufacturing

Product is MADE in France, highlighting local craftsmanship

Recyclable with a high recycling percentage of 100% for sustainable disposal

Reusable and designed for easy assembly to suit various needs

Ideal for educational or professional environments enhancing organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy