Schneider Electric Resi9 Resi9 2 Phase Distribution Board, 90A

Subtotal (1 unit)*

$229.29

(exc. GST)

$252.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.29

*price indicative

RS Stock No.:
276-8953
Mfr. Part No.:
R9H13404
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Electrical Phase

2

Current Rating

90A

Range

Resi9

Mount Type

Surface

Colour

White

Series

Resi9

External Depth

108mm

IP Rating

IP40

External Height

625mm

External Width

252mm

Number of Rows

4

Standards/Approvals

CEI 60670-24, CEI 60670-1

RoHS Status: Exempt

COO (Country of Origin):
IT

Schneider Electric Distribution Board, Two Electrical Phase, 90A Maximum Current - R9H13404


This distribution board is essential for managing electrical power in residential environments. It is designed for a two-phase electrical system and can efficiently handle a current of up to 90A. Its compact enclosure measures 252mm in width, 625mm in height, and 108mm in depth, making it suitable for various domestic installations.

Features & Benefits


• Surface-mounted design allows for straightforward installation

• Accommodates up to 13 modules per row

• Constructed from self-extinguishing materials for improved safety

• Compatible with XE comb busbar systems for versatility

• IP30 rating offers protection against dust ingress

• Comes with comprehensive marking and blanking kits for added convenience

Applications


• Ideal for home electrical panel configurations

• Fits within two-phase distribution systems

• Supports residential circuit breakers and terminal blocks

Can it operate in ambient temperatures up to 60°C?


Yes, it operates effectively in temperatures ranging from -15°C to 60°C.

Will it offer protection against dust and water?


It provides IP30 protection without a door and IP40 with a door.

Is it compliant with international electrical standards?


Yes, it meets IEC 60670-1 and IEC 60670-24 standards.

Can it accommodate multiple terminal blocks?


Yes, it supports a variety of terminal blocks for efficient distribution.

  • RS Stock No. 2768960
  • Mfr. Part No. R9H18403
Each
$216.29
  • RS Stock No. 2768961
  • Mfr. Part No. R9H18404
Each
$378.49
  • RS Stock No. 2768958
  • Mfr. Part No. R9H18402
Each
$159.76
  • RS Stock No. 2768952
  • Mfr. Part No. R9H13403
Each
$164.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy