Schneider Electric Lockable Mureva Mureva Distribution Board, 90A, Polymer
- RS Stock No.:
- 119-489
- Mfr. Part No.:
- 13971M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$876.47
(exc. GST)
$964.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $876.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-489
- Mfr. Part No.:
- 13971M
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Current Rating | 90A | |
| Range | Mureva | |
| Lockable | Yes | |
| Colour | Light Grey, Green | |
| Mount Type | Surface | |
| Series | Mureva | |
| External Depth | 160mm | |
| IP Rating | IP65 | |
| External Height | 460mm | |
| External Width | 448mm | |
| Material | Polymer | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC 60670, EN 50262, IEC 60529, IEC 61439-3, ISO 4892-2:2013, EN 50102, IEC 60695-2-1, ISO 4582:2010 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Current Rating 90A | ||
Range Mureva | ||
Lockable Yes | ||
Colour Light Grey, Green | ||
Mount Type Surface | ||
Series Mureva | ||
External Depth 160mm | ||
IP Rating IP65 | ||
External Height 460mm | ||
External Width 448mm | ||
Material Polymer | ||
Number of Rows 2 | ||
Standards/Approvals IEC 60670, EN 50262, IEC 60529, IEC 61439-3, ISO 4892-2:2013, EN 50102, IEC 60695-2-1, ISO 4582:2010 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0119360
- Mfr. Part No. 13172M
- RS Stock No. 0119358
- Mfr. Part No. 13972M
- RS Stock No. 0119490
- Mfr. Part No. 13173M
- RS Stock No. 0119439
- Mfr. Part No. 13968M
Related links
- Schneider Electric Mureva Mureva Distribution Board 90A
- Schneider Electric Mureva Mureva Distribution Board 125A
- Schneider Electric Mureva Mureva Distribution Board 125A 32 Way
- Schneider Electric Mureva Mureva Distribution Board 160A 24 Way
- Schneider Electric Resi9 Resi9 2 Phase Distribution Board 90A
- Schneider Electric 16A, 230V
- Schneider Electric Mureva Series Grey Cable Gland IP67
- Schneider Electric Mureva Styl Series Polypropylene Cover for Use with Mureva Styl









