Schneider Electric Resi9 Resi9 Distribution Board, 63A, 14 Way
- RS Stock No.:
- 276-8946
- Mfr. Part No.:
- R9H13401
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$73.72
(exc. GST)
$81.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.72 |
*price indicative
- RS Stock No.:
- 276-8946
- Mfr. Part No.:
- R9H13401
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 14 | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | Resi9 | |
| Series | Resi9 | |
| External Depth | 108mm | |
| IP Rating | IP40, IP30 | |
| External Height | 250mm | |
| External Width | 252mm | |
| Standards/Approvals | IEC 60670-1, IEC 60670-24 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 14 | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range Resi9 | ||
Series Resi9 | ||
External Depth 108mm | ||
IP Rating IP40, IP30 | ||
External Height 250mm | ||
External Width 252mm | ||
Standards/Approvals IEC 60670-1, IEC 60670-24 | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Schneider Electric Distribution Board, 63A Maximum Current, Resi9 Range - R9H13401
This distribution board functions as a complete electrical panel for managing power distribution in residential applications. It accommodates up to 13 modules, providing an effective solution for low voltage distribution requirements. The unit measures 252mm in width, 250mm in height, and 108mm in depth, making it suitable for a variety of installations while adhering to relevant standards.
Features & Benefits
• Compatible with XE comb busbar for flexible connections
• Surface mounting negates the need for additional space
• Constructed from self-extinguishing material for enhanced fire safety
• IP30 rating provides protection without a door
• Rated for 63 A, ideal for residential applications
Applications
• Suitable for residential electrical distribution systems
• Utilised for home energy distribution solutions
• Appropriate for electrical panel configurations in domestic buildings
• Commonly used in low voltage distribution projects
• A functional option for systems requiring multiple circuit protections
Is it safe for use in damp environments?
No, it should be installed in dry locations only.
Will it accommodate future expansions?
Yes, it allows for additional module installation as necessary.
How many terminal blocks are included?
One earth terminal block is provided with 14 outgoers.
- RS Stock No. 0339809
- Mfr. Part No. SEA9APN108MS
Each
$637.39
- RS Stock No. 0339615
- Mfr. Part No. SEA9APN14
Each
$471.60
- RS Stock No. 0339808
- Mfr. Part No. SEA14S14
Each
$4,598.14
- RS Stock No. 0244977
- Mfr. Part No. SEA9BN24E
Each
$2,094.30
Related links
- Schneider Electric Resi9 Resi9 2 Phase Distribution Board 90A
- Schneider Electric Resi9 Distribution Block for use with Resi9
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 63A 400V ac AC, 6000 A Breaking Capacity
- Schneider Electric Resi9 XE Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 10A 230V ac AC, 3000 A Breaking












