Schneider Electric Resi9 Resi9 2 Phase Distribution Board, 90A
- RS Stock No.:
- 276-8952
- Mfr. Part No.:
- R9H13403
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$164.41
(exc. GST)
$180.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.41 |
*price indicative
- RS Stock No.:
- 276-8952
- Mfr. Part No.:
- R9H13403
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Electrical Phase | 2 | |
| Current Rating | 90A | |
| Range | Resi9 | |
| Series | Resi9 | |
| External Depth | 108mm | |
| IP Rating | IP40, IP30 | |
| External Width | 252mm | |
| External Height | 500mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC 60670-24, IEC 60670-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Electrical Phase 2 | ||
Current Rating 90A | ||
Range Resi9 | ||
Series Resi9 | ||
External Depth 108mm | ||
IP Rating IP40, IP30 | ||
External Width 252mm | ||
External Height 500mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC 60670-24, IEC 60670-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Schneider Electric Distribution Board, Two Electrical Phase, 90A Maximum Current - R9H13403
This distribution board is intended for residential and small-scale applications, acting as a central point for electrical distribution. It has a compact design with dimensions 252mm in width, 500mm in height, and 108mm in depth. Supporting a maximum current rating of 90A, it meets IEC standards and facilitates efficient power management.
Features & Benefits
• Designed for two-phase power distribution
• Constructed from self-extinguishing materials for enhanced safety
• Surface mounting allows for straightforward installation
• IP30 rating offers protection against solid objects
Applications
• Ideal for home electrical installations
• Applicable for circuit distribution in small setups
• Designed for configurations necessitating terminal blocks
Can it accommodate specific wiring configurations?
Yes, it supports phase and neutral terminal blocks for versatility.
Can it handle multiple circuits?
Yes, it is designed for effective circuit management.
Related links
- Schneider Electric Resi9 Resi9 2 Phase Distribution Board 90A
- Schneider Electric Mureva Mureva Distribution Board 90A
- Schneider Electric Resi9 Resi9 Distribution Board 63A 14 Way
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Distribution Boards
