CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series , 71 x 58 x 90mm, Polycarbonate DIN Rail Enclosure

Bulk discount available

Subtotal (1 unit)*

$18.47

(exc. GST)

$20.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$18.47
3 +$17.55

*price indicative

RS Stock No.:
749-5824
Distrelec Article No.:
150-25-937
Mfr. Part No.:
CNMB/4/KIT
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Enclosure Type

Modular Enclosure

Body Material

Polycarbonate

Length

71mm

Dimensions

71 x 58 x 90mm

Width

58mm

Height

90mm

Colour

Grey

Series

CNMB

COO (Country of Origin):
GB

DIN Rail Standard Height Module Boxes


The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design for ease of assembly and custom kitting. The enclosure base fits 35mm DIN rail or directly to a flat surface. Available in various sizes of kits or as separate module boxes and components.

Snap fit modular design for ease of assembly and custom kitting
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey UL94-V0 flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for IP20 finger protection
Snap in covers available in grey or clear
Easily customised covers and terminal guards
Enclosed base offers isolation from DIN rail
Front panel ideal for screen printing and recessed solid top for labels and membranes

Note

The hinged covers only work with the extended height module (and the extended height module does not accept standard covers).

Supplied with

Base, black clip and white clip (sizes 106mm, 160mm and 212mm come with an additional white clip).

Supplied with

1 x top, 1 x base, 1 x grey panel cover, 2 x perforated terminal guards, 1 x black clip, 1 x white clip

Contents

1 x top, 1 x base, 1 x grey panel cover, 2 x perforated terminal guards, 1 x black clip, 1 x white clip

Related links