Eaton xComfort Eaton xComfort KLV LV Distribution Board, Powder Coated Sheet Steel, 2 Way
- RS Stock No.:
- 263-389
- Mfr. Part No.:
- 302547 KLV-36HWM-W-F
- Brand:
- Eaton
Subtotal (1 unit)*
$968.21
(exc. GST)
$1,065.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $968.21 |
*price indicative
- RS Stock No.:
- 263-389
- Mfr. Part No.:
- 302547 KLV-36HWM-W-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 2 | |
| Range | xComfort | |
| Colour | White | |
| Series | Eaton xComfort KLV LV | |
| Mount Type | Flush, DIN Rail, Wall | |
| External Depth | 100mm | |
| Supply Voltage | 230V ac | |
| IP Rating | IP30 | |
| External Height | 590mm | |
| External Width | 360mm | |
| Material | Powder Coated Sheet Steel | |
| Standards/Approvals | RoHS conform | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 2 | ||
Range xComfort | ||
Colour White | ||
Series Eaton xComfort KLV LV | ||
Mount Type Flush, DIN Rail, Wall | ||
External Depth 100mm | ||
Supply Voltage 230V ac | ||
IP Rating IP30 | ||
External Height 590mm | ||
External Width 360mm | ||
Material Powder Coated Sheet Steel | ||
Standards/Approvals RoHS conform | ||
Number of Rows 3 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is designed to meet the demands of modern multimedia applications while ensuring reliability and safety. This innovative product features a flat sheet steel door, offering robust protection for internal wiring. With its multifunctional capabilities, it integrates easily into any indoor environment, providing an effective solution for efficient cable management. Equipped with advanced design features and comprehensive accessories, this distribution board simplifies installation and maintenance, making it ideal for both residential and commercial applications. The incorporation of a Wi-Fi enabled door enhances accessibility, allowing for seamless management of electrical devices.
Multiple accessory options to simplify setup and maintenance
Accommodates various mounting configurations for versatility
Advanced compliance with IEC/EN safety standards
Protection against accidental contact enhancing user safety
Designed for efficient cable routing and management
- RS Stock No. 0263495
- Mfr. Part No. 302439 KLV-60HWP-HY36-F
Each
$996.24
- RS Stock No. 0263354
- Mfr. Part No. 302433 KLV-60HWS-HY24-F
Each
$937.80
- RS Stock No. 0263498
- Mfr. Part No. 302445 KLV-60UPP-W-HY24-F
Each
$968.21
- RS Stock No. 0262831
- Mfr. Part No. 302543 KLV-36UPM-W-F
Each
$937.80
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort Distribution Board 2 Way
- Eaton xComfort KLV multimedia WIFI Distribution Board 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way












