Eaton xComfort Eaton xComfort KLV LV Distribution Board, Steel, Polystyrene, 2 Way
- RS Stock No.:
- 261-621
- Mfr. Part No.:
- 302424 KLV-60HWM-W-F
- Brand:
- Eaton
Subtotal (1 unit)*
$1,141.25
(exc. GST)
$1,255.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,141.25 |
*price indicative
- RS Stock No.:
- 261-621
- Mfr. Part No.:
- 302424 KLV-60HWM-W-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 2 | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Colour | White | |
| Series | Eaton xComfort KLV LV | |
| Mount Type | Wall, DIN Rail | |
| Supply Voltage | 230V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| Material | Steel, Polystyrene | |
| External Height | 840mm | |
| External Width | 360mm | |
| Number of Rows | 5 | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 2 | ||
Product Type Distribution Board | ||
Range xComfort | ||
Colour White | ||
Series Eaton xComfort KLV LV | ||
Mount Type Wall, DIN Rail | ||
Supply Voltage 230V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
Material Steel, Polystyrene | ||
External Height 840mm | ||
External Width 360mm | ||
Number of Rows 5 | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is designed for multimedia applications, seamlessly integrating functionality with modern aesthetics. Constructed with a robust flat sheet steel door and enhanced with Wi-Fi capabilities, this model offers a streamlined solution for efficient electrical management in various indoor environments. Ideal for homes and commercial spaces, it delivers flexibility with its five-row configuration, ensuring ample mounting and connection options. The thoughtfully engineered design includes a rugged door cam lock and ventilation openings, promoting durability and ease of access.
Flat sheet steel door enhances durability while maintaining a sleek appearance
Optimised for multimedia applications and compliant with international standards
Temperature rise verification ensures effective heat dissipation
Easy access to connections with multiple cable entry positions
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV multimedia WIFI Distribution Board 2 Way
- Eaton xComfort Distribution Board 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort 3 Phase Distribution Board 16 Way
