Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- RS Stock No.:
- 252-732
- Mfr. Part No.:
- 193181 BP-O-1100/14-EP-W
- Brand:
- Eaton
Subtotal (1 unit)*
$2,181.96
(exc. GST)
$2,400.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,181.96 |
*price indicative
- RS Stock No.:
- 252-732
- Mfr. Part No.:
- 193181 BP-O-1100/14-EP-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy | |
| Lockable | No | |
| Series | Eaton xEnergy Basic LV systems | |
| Mount Type | Surface | |
| Colour | White | |
| External Depth | 250mm | |
| IP Rating | IP31 | |
| External Width | 1.1m | |
| External Height | 1.46m | |
| Material | Sheet Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy | ||
Lockable No | ||
Series Eaton xEnergy Basic LV systems | ||
Mount Type Surface | ||
Colour White | ||
External Depth 250mm | ||
IP Rating IP31 | ||
External Width 1.1m | ||
External Height 1.46m | ||
Material Sheet Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is a robust low voltage switchgear solution designed for surface-mounted installations. With an elegant white finish, it offers seamless integration into various environments while ensuring high levels of functionality and safety. Engineered for durability, this enclosure provides IP31 protection, safeguarding internal components against dust and water. Measuring 1100mm in width, 1460mm in height, and 250mm in depth, it capitalises on space efficiency without compromising on strength. The design includes provisions for floor standing and wall mounting, making it versatile for a range of applications. Its high-quality sheet steel construction ensures reliability, making it suitable for various industrial settings that demand compliance and performance.
Surface-mounted installation for flexibility
Robust IP31 degree of protection ensures internal safety
Elegant white powder-coated finish for aesthetic appeal
Durable sheet steel construction enhances product longevity
Height-adjustable mounting plate adds convenience during installation
Designed for both floor standing and wall mounting configurations
Compliant with RoHS standards for environmental peace of mind
No connector holes, allowing for streamlined design
Thermal dissipation efficiently managed to maintain optimal conditions
Available with a mounting plate capable of suitable metrical attachment
Related links
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic Series Bracket for Use with Eaton xEnergy Basic LV Systems 50 mm x 73 mm x 44mm
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
- Eaton xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton xEnergy Basic Service Distribution Board IVS Wall-Mounting Distribution System for use with Service Distribution
- Eaton xEnergy Basic Service Distribution Board IVS Wall-Mounting Distribution System for use with Accessory, Accessory
