Eaton Lockable xComfort Eaton xComfort BF LV systems Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way

Subtotal (1 unit)*

$945.71

(exc. GST)

$1,040.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$945.71

*price indicative

RS Stock No.:
254-297
Mfr. Part No.:
240736 BF-O-6/144-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Number of Outgoing Ways

24

Range

xComfort

Lockable

Yes

Colour

White

Mount Type

DIN Rail, Surface

Series

Eaton xComfort BF LV systems

Supply Voltage

415V ac

External Depth

150mm

IP Rating

IP30

Material

Powder Coated Sheet Steel

External Height

1.06m

External Width

555mm

Standards/Approvals

IECEN 61491, RoHS, IECEN 608, IECEN 6149

Number of Rows

6

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Flat Distribution Board combines functionality and safety, making it an indispensable component for modern electrical installations. Designed for surface mounting, it boasts an efficient layout that accommodates 24 module space units across six rows, ensuring ample capacity for diverse circuit configurations. The product is crafted from durable steel with a sleek white finish, which not only adds to its aesthetic appeal but also complies with stringent contemporary standards.

Surface mounted design enables straightforward installation in various settings

Constructed from high quality steel for superior durability and performance

IP30 rated ensuring protection against solid objects without moisture exposure

Optimised for effective heat dissipation maintaining performance under load

Suitable for a wide range of indoor applications flexible for multiple setups

Sleek white finish blends well with modern aesthetics and surroundings

Panel builder can easily manage internal connections and installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy