Eaton xEnergy Basic Series Bracket for Use with Eaton xEnergy Basic LV Systems 50 mm x 73 mm x 44mm
- RS Stock No.:
- 240-165
- Mfr. Part No.:
- 143994 WMPO
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$62.34
(exc. GST)
$68.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $62.34 | $6.234 |
*price indicative
- RS Stock No.:
- 240-165
- Mfr. Part No.:
- 143994 WMPO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| Length | 73mm | |
| For Use With | Eaton xEnergy Basic LV Systems | |
| Width | 44mm | |
| Height | 50mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
Length 73mm | ||
For Use With Eaton xEnergy Basic LV Systems | ||
Width 44mm | ||
Height 50mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic is an advanced low voltage switchgear accessory designed for optimal surface mounting. Combining innovative engineering with practicality, this product facilitates efficient installation while adhering to stringent compliance and safety standards. Its robust construction ensures durability and reliability in various electrical environments, making it an ideal choice for professionals in the electrical installation and automation sectors. The sleek design complements modern distribution systems, enhancing overall functionality while simplifying maintenance processes. Whether you require upgrades for existing installations or new projects, this accessory seamlessly integrates into a wide range of setups, ensuring a dependable performance every time.
Designed for versatile surface mounting applications
Compliant with RoHS directives, ensuring environmental safety
Constructed for long-lasting durability in challenging environments
Facilitates simplified maintenance and installation processes
Compatible with a broad range of low voltage systems
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic Series Plastic 3 Point Lock Linkage for Use with LV System 165 mm x 60 mm x 40mm
- Eaton xEnergy Basic Series Metal Lifting Eyes Bolt for Use with LV System 36 mm x 8 mm x 36mm
- Eaton xEnergy Basic Series Lock for Use with LV System 50 mm x 100 mm x 170mm
- Eaton xEnergy Basic Series Mounting Plate 450 mm x 75 mm x 250mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 910 mm x 40mm
