Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel

Subtotal (1 unit)*

$1,927.10

(exc. GST)

$2,119.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,927.10

*price indicative

RS Stock No.:
251-424
Mfr. Part No.:
193180 BP-O-1100/11-EP-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Series

Eaton xEnergy Basic LV systems

Colour

White

Mount Type

Wall, Surface

External Depth

250mm

IP Rating

IP31

Material

Sheet Steel

External Height

1.16m

External Width

1.1m

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV system redefines low voltage switchgear with its innovative design and adaptability. Built for surface-mounted installations, it combines robust construction with a sleek finish, ensuring that it meets the highest standards of quality and performance. The white twist-lock casing not only enhances aesthetic appeal but also offers excellent durability under various environmental conditions. Its thoughtful dimensions allow for effective use of space while maintaining ease of access for maintenance and operation. This product is engineered to support straightforward installation, making it an excellent choice for both new projects and upgrades in modern facilities, all while ensuring compliance with essential safety and operational standards.

Designed for hassle-free surface mounting

Constructed from high-quality sheet steel for enhanced durability

Boasts a sleek white powder-coated finish for a modern appearance

IP31 rating ensures protection against dust and limited water ingress

IK08 impact resistance for added reliability in tough environments

Accommodates adjustable mounting plates to suit various installation needs

Zero connector holes allow for versatile design options

Environmentally friendly with RoHS compliance

Offers floor-standing wall models to optimise space utilisation

Maximum permissible load specifications ensure operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy