Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 252-735
- Mfr. Part No.:
- 193190 BPM-O-1100/14-P-EP-W
- Brand:
- Eaton
Subtotal (1 unit)*
$2,797.03
(exc. GST)
$3,076.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,797.03 |
*price indicative
- RS Stock No.:
- 252-735
- Mfr. Part No.:
- 193190 BPM-O-1100/14-P-EP-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy | |
| Mount Type | Surface | |
| Series | Eaton xEnergy Basic LV systems | |
| Colour | White | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| Material | Steel | |
| External Height | 1.46m | |
| External Width | 1.1m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy | ||
Mount Type Surface | ||
Series Eaton xEnergy Basic LV systems | ||
Colour White | ||
External Depth 270mm | ||
IP Rating IP55 | ||
Material Steel | ||
External Height 1.46m | ||
External Width 1.1m | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton low voltage switchgear system combines elegance with functionality. Designed for surface-mounted installation, it boasts an IP55 rating, ensuring robust protection against dust and water ingress. The sleek white finish complements any environment, while its spacious dimensions—1100 mm in width, 1460 mm in height, and a depth of 270 mm—provide ample capacity for all your electrical components. The Eaton xEnergy Basic range offers a versatile solution tailored to meet diverse installation needs, whether for commercial or industrial applications. With features like a powder-coated surface for durability and an IK10 rating for impact resistance, this enclosure promises reliability and peace of mind. This innovative design is not only easy to install, but it also ensures that all your essential equipment remains safeguarded, making it an ideal choice for professionals seeking quality and performance in their electrical systems.
IP55 rating protects against dust and water infiltration
Powder-coated surface ensures long-lasting durability
IK10 rated for superior impact resistance
Floor-standing and wall-mounted installation options available
Sufficient internal space for versatile electrical configurations
Compliant with IEC 62208, guaranteeing safe load capacities
Aesthetic white finish fits seamlessly into any environment
Constructed from high-quality sheet steel for enhanced strength
Customisable for various mounting requirements
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/15-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/12-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure
