Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel

Subtotal (1 unit)*

$2,883.61

(exc. GST)

$3,171.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,883.61

*price indicative

RS Stock No.:
262-423
Mfr. Part No.:
302407 BPM-O-1350/14-P-EP-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Mount Type

Surface, Wall

Colour

White

Series

Eaton xEnergy Basic LV systems

External Depth

270mm

IP Rating

IP55

External Width

1350mm

External Height

1460mm

Material

Sheet Steel

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
CZ
The Eaton xEnergy Basic Low Voltage Switchgear is designed to deliver reliable performance fused with optimal safety. Built for surface-mounted installations, it boasts an IP55 rating, ensuring robust protection against dust and water ingress. The generous dimensions of 1350 mm in width, 1460 mm in height, and a depth of 270 mm provide ample space for installation and ease of access. Not only does this enclosure meet the highest safety standards with its IK10 rating, but it is also crafted with durable sheet steel, available in a sleek white finish. This product is an ideal choice for industrial and commercial applications, providing a secure housing for electrical components while also being compliant with RoHS requirements.

Surface-mounted design allows for versatile installation options

Meets high protection standards with an IP55 rating for outdoor use

Constructed from robust sheet steel for enhanced durability

IK10 rating ensures resistance to impact, promoting safety

Sleek white finish integrates well into various environments

Designed for easy access and efficient use of space

RoHS compliant, reflecting a commitment to environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy