Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure

Subtotal (1 unit)*

$2,439.18

(exc. GST)

$2,683.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,439.18

*price indicative

RS Stock No.:
252-401
Mfr. Part No.:
195325 BPM-O-1100/11-P-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Mount Type

Wall, Surface

Colour

Grey

Series

Eaton xEnergy Basic LV systems

External Depth

270mm

IP Rating

IP55

External Height

1160mm

External Width

1100mm

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV system is engineered for versatility in low voltage switchgear applications. This surface-mounted installation distributor is designed with a robust IP55 rating, ensuring protection against dust and water ingress, making it a reliable choice for various environments. The enclosure boasts a generous dimension of 1100x1160x270mm, providing ample space for essential components while maintaining an efficient footprint. Constructed from high-quality sheet steel with a powder-coated finish in a sleek grey, it merges durability with a standard aesthetic. This basic empty enclosure is perfect for metrical mounting and supports a modular approach to electrical distribution. Its design caters to both floor-standing and wall-mounted installations, maximising flexibility for users seeking tailored setups. Aimed at ease of installation, the product facilitates an organised setup, adhering strictly to industry standards for safety and compatibility.

Constructed with high-quality sheet steel for enhanced durability

Features a powder-coated finish for improved resistance to wear and environmental factors

IP55 rated, ensuring excellent protection against dust and water ingress

Designed for wall fastening or surface mounting, offering versatile installation options

Allows for metrical mounting for application flexibility

Boasts an IK10 degree of protection, providing resilience against mechanical impacts

Compliant with guidelines of IEC 62208 for safety assurance

Accommodates two covers/doors to facilitate easy access to enclosed components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy