Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure

Subtotal (1 unit)*

$2,497.67

(exc. GST)

$2,747.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,497.67

*price indicative

RS Stock No.:
252-468
Mfr. Part No.:
193189 BPM-O-1100/11-P-EP-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Colour

White

Series

Eaton xEnergy Basic LV systems

Mount Type

Surface

External Depth

270mm

IP Rating

IP55

Material

Sheet Steel

External Height

1160mm

External Width

1100mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic low voltage switchgear is designed for seamless surface-mounted installation, providing a robust and reliable solution for electrical distribution applications. With an IP55 rating, it ensures exceptional protection against dust and water, making it suitable for demanding environments. The enclosure boasts a spacious internal layout, accommodating various components while allowing for easy access and maintenance. Crafted from durable sheet steel with a stylish white powder-coated finish, this model not only meets aesthetic standards but also stands up to physical wear and tear. Engineered for versatility, this enclosure supports floor-standing and wall-mounted options, fitting seamlessly into various settings and applications.

IP55 rating guarantees protection from dust and water ingress

Constructed from durable sheet steel for long-lasting performance

Stylish white powder coating enhances aesthetic appeal

Designed for flexible installation options as either floor-standing or wall-mounted

Spacious internal layout facilitates easy access for maintenance

Meets RoHS compliance standards, ensuring environmental safety

Features a depth-adjustable mounting plate for versatile configurations

A robust thermal management system allowing for effective heat dissipation

Configured with the flexibility needed for metrical mounting

No restrictions on the number of connector holes for custom configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy