Clipsal Electrical 56 Series 56 Distribution Board, Polycarbonate, 1 Way
- RS Stock No.:
- 213-8366
- Mfr. Part No.:
- 56SB4-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$133.90
(exc. GST)
$147.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.90 |
*price indicative
- RS Stock No.:
- 213-8366
- Mfr. Part No.:
- 56SB4-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Range | 56 Series | |
| Lockable | No | |
| Mount Type | Wall | |
| Series | 56 | |
| Colour | Grey | |
| External Depth | 139mm | |
| IP Rating | IP66 | |
| External Height | 204mm | |
| External Width | 101mm | |
| Material | Polycarbonate | |
| Standards/Approvals | AS 3100 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Range 56 Series | ||
Lockable No | ||
Mount Type Wall | ||
Series 56 | ||
Colour Grey | ||
External Depth 139mm | ||
IP Rating IP66 | ||
External Height 204mm | ||
External Width 101mm | ||
Material Polycarbonate | ||
Standards/Approvals AS 3100 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical 56 Series Distribution Board has 4 modules.
It has grey colour
Related links
- Clipsal Electrical 56 Series Enclosure for Use with 56 Series x 203 mm x 197mm
- Clipsal Electrical 56 Series Enclosure for Use with 56 Series x 192 mm x 133mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 294 mm, 294mm 91 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 294 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Residual Current Device 2-Pole, 20 A 250V ac
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 198 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 400V ac
