Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure, Sheet Steel
- RS Stock No.:
- 232-146
- Mfr. Part No.:
- 116659 BPM-O-600/7-P
- Brand:
- Eaton
Subtotal (1 unit)*
$1,868.61
(exc. GST)
$2,055.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,868.61 |
*price indicative
- RS Stock No.:
- 232-146
- Mfr. Part No.:
- 116659 BPM-O-600/7-P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Series | BPM-O-600/7-P | |
| Mount Type | Surface | |
| Colour | Grey | |
| Supply Voltage | 440V | |
| External Depth | 300mm | |
| IP Rating | IP55 | |
| External Width | 630mm | |
| External Height | 790mm | |
| Material | Sheet Steel | |
| Standards/Approvals | RoHS, CE | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Series BPM-O-600/7-P | ||
Mount Type Surface | ||
Colour Grey | ||
Supply Voltage 440V | ||
External Depth 300mm | ||
IP Rating IP55 | ||
External Width 630mm | ||
External Height 790mm | ||
Material Sheet Steel | ||
Standards/Approvals RoHS, CE | ||
Number of Rows 4 | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic LV distribution board represents a pinnacle of excellence in low voltage switchgear. Designed for surface-mount installation, this robust distribution board is equipped to meet varied environmental challenges, offering a high ingress protection rating of IP55. Crafted with meticulous attention to detail, its dimensions ensure that it fits seamlessly into diverse applications, catering to both climatic and operational requirements. This versatile unit is particularly well-suited for installation sites demanding moisture-proof characteristics. The emphasis on quality is manifest in its durable steel construction and powder-coated finish, which not only enhances aesthetic appeal but also guarantees longevity. By integrating practical features and compliance with stringent electrical safety standards, this distribution board underscores a commitment to delivering reliable electrical solutions tailored to modern needs.
Boasts an IP55 rating for exceptional dust and moisture resistance
Constructed with durable sheet steel ensuring long-lasting performance
Facilitates surface mounting for versatile installation options
Equipped to handle substantial heat dissipation requirements efficiently
Offers a sleek light grey finish that complements contemporary environments
Accommodates extension possibilities, allowing for future scalability
Designed with clearances and creepage distances that prioritise electrical safety
Integrates seamlessly into standardised modular spacing for ease of use
Meets stringent corrosion resistance standards for reliable functionality
Conforms to electromagnetic compatibility requirements, ensuring minimal interference
Related links
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/15-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-400/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-400/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/12-P Distribution Board Enclosure
