Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel

Subtotal (1 unit)*

$1,662.80

(exc. GST)

$1,829.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,662.80

*price indicative

RS Stock No.:
253-130
Mfr. Part No.:
195317 BPM-O-350/11-P-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Series

Eaton xEnergy Basic LV systems

Mount Type

DIN Rail, Wall

Colour

Grey

External Depth

270mm

IP Rating

IP55

External Width

350mm

External Height

1.16m

Material

Steel

Standards/Approvals

RoHS conform

COO (Country of Origin):
CZ
The Eaton empty enclosure from the xEnergy Basic series is designed for low voltage switchgear applications, providing a robust and reliable solution for surface-mounted installation. With a practical design, it boasts a grey powder-coated finish that not only enhances its appearance but also contributes to its durability. The enclosure is built to withstand rigorous conditions, featuring a degree of protection rated at IP55 and IK10, ensuring that it remains unyielding to dust and water ingress. Ideal for modular mounting, this unit is particularly suited for environments requiring a space-efficient, floor-standing wall model. Its thoughtful design accommodates easy installation while maintaining structural integrity, making it a go-to choice for professionals seeking dependable low voltage distribution solutions.

Surface-mounted installation allows for versatile applications

IP55 protection ensures resilience against dust and moisture

IK10 rating offers exceptional impact resistance

Robust steel construction guarantees long-lasting durability

Powder-coated finish provides additional resistance to corrosion

Compatible with metrical mounting for simplified design integration

Single door design streamlines access for maintenance and operation

Thermal management capabilities aid in efficient heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy