Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene Plastic, Steel Plate, Sheet Steel, Plastic
- RS Stock No.:
- 125-100
- Mfr. Part No.:
- 178830 KLV-36UPM-F
- Brand:
- Eaton
Subtotal (1 unit)*
$684.54
(exc. GST)
$752.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $684.54 |
*price indicative
- RS Stock No.:
- 125-100
- Mfr. Part No.:
- 178830 KLV-36UPM-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Series | xComfort KLV | |
| Mount Type | Flush, DIN Rail | |
| Colour | White | |
| Supply Voltage | 230V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Height | 590mm | |
| External Width | 360mm | |
| Material | Polystyrene Plastic, Steel Plate, Sheet Steel, Plastic | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 (GP), RoHS conform | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Series xComfort KLV | ||
Mount Type Flush, DIN Rail | ||
Colour White | ||
Supply Voltage 230V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Height 590mm | ||
External Width 360mm | ||
Material Polystyrene Plastic, Steel Plate, Sheet Steel, Plastic | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 (GP), RoHS conform | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- CZ
The Eaton compact distribution board is designed for flush mounting and includes a flush sheet steel door. With three rows, this multimedia distribution board offers a versatile solution for various applications. It features a slim door frame design, a rugged door cam lock, and optional safety interlock replacement. The board also includes a cable retainer for neat cable routing and is available in a form suitable for projects. The comprehensive range of accessories makes it a convenient choice for installations. Approved for multi-media applications in GP universal enclosures, this distribution board provides protection class I.
Compact distribution board designed for flush mounting
Slim door frame design with a rugged door cam lock
Ventilated flush sheet steel door with marking slot
Optional safety interlock replacement
Cable retainer for neat cable routing
Available in for
- RS Stock No. 0124784
- Mfr. Part No. 178811 KLV-36HWP-SF
Each
$440.56
- RS Stock No. 0125105
- Mfr. Part No. 178834 KLV-36HWM-F
Each
$729.52
- RS Stock No. 0124792
- Mfr. Part No. 178818 KLV-36UPS-F
Each
$362.38
- RS Stock No. 0124775
- Mfr. Part No. 178805 KLV-48UPP-SF
Each
$603.98
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way












