HENSEL ENYSTAR Distribution Board, 75A, Polycarbonate
- RS Stock No.:
- 117-742
- Mfr. Part No.:
- FP1318
- Brand:
- HENSEL
Subtotal (1 unit)*
$811.43
(exc. GST)
$892.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $811.43 |
*price indicative
- RS Stock No.:
- 117-742
- Mfr. Part No.:
- FP1318
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | ENYSTAR | |
| External Depth | 186mm | |
| IP Rating | IP65 | |
| External Height | 546mm | |
| Material | Polycarbonate | |
| External Width | 276mm | |
| Standards/Approvals | DIN EN 6149, RoHS | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range ENYSTAR | ||
External Depth 186mm | ||
IP Rating IP65 | ||
External Height 546mm | ||
Material Polycarbonate | ||
External Width 276mm | ||
Standards/Approvals DIN EN 6149, RoHS | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is a robust and reliable solution for electrical installations. With a protection class of II and multiple connection options, it offers flexibility and safety. The enclosure is made from impact-resistant polycarbonate with a transparent lid, suitable for indoor installations. It is IP65 rated for protection against dust and water, making it ideal for various applications.
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
- RS Stock No. 0117691
- Mfr. Part No. FP1319
Each
$747.13
- RS Stock No. 0117059
- Mfr. Part No. FP1108
Each
$358.68
- RS Stock No. 0117601
- Mfr. Part No. FP1219
Each
$478.28
- RS Stock No. 0117267
- Mfr. Part No. FP1218
Each
$509.26
Related links
- HENSEL ENYSTAR Distribution Board 75A
- HENSEL ENYSTAR ENYSTAR Distribution Board 75A
- HENSEL ENYSTAR Distribution Board 100A
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR Distribution Board 100A 1 Way
- HENSEL ENYSTAR Distribution Board 125A 6 Way
- HENSEL ENYSTAR Distribution Board 250A 12 Way
- HENSEL ENYSTAR Distribution Board 250A 6 Way












