HENSEL Lockable ENYSTAR Distribution Board, 100A, Polycarbonate, 1 Way

Subtotal (1 unit)*

$474.84

(exc. GST)

$522.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$474.84

*price indicative

RS Stock No.:
117-668
Mfr. Part No.:
FP1211
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Number of Outgoing Ways

1

Product Type

Distribution Board

Current Rating

100A

Range

ENYSTAR

Lockable

Yes

Colour

Grey

External Depth

186mm

Supply Voltage

690V

IP Rating

IP66

Material

Polycarbonate

External Width

270mm

External Height

360mm

Standards/Approvals

IEC 60754, RoHS, IEC 6069511, DIN 4880

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box with a degree of protection IP66, is perfect for installing miniature circuit breakers. It comes with a box size 2, PC material, and a grey color finish. Suitable for indoor and outdoor installations.

IP66 protection rated

IK08 impact protection

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy