HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 75A, Polycarbonate

Subtotal (1 unit)*

$909.80

(exc. GST)

$1,000.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$909.80

*price indicative

RS Stock No.:
117-241
Mfr. Part No.:
FP1408
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

75A

Range

ENYSTAR

Lockable

Yes

Mount Type

Surface

Colour

Grey

Series

ENYSTAR

External Depth

186mm

IP Rating

IP65

Material

Polycarbonate

External Width

546mm

External Height

366mm

Standards/Approvals

DIN EN 61439-3

Number of Rows

2

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is a versatile and durable solution for indoor installations. With a protection class of II and an IP degree of protection of IP65, this box offers a high level of safety. It is made from impact-resistant polycarbonate material. The enclosure system is designed for surface-mounting and can be operated by ordinary persons. Suitable for harsh environments, this box comes with an additional protection cover and can be combined with other boxes for added flexibility.

IK08 impact protection

Halogen free and silicone free

UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy