HENSEL Lockable ENYSTAR Distribution Board, 100A, Polycarbonate
- RS Stock No.:
- 117-592
- Mfr. Part No.:
- FP1349
- Brand:
- HENSEL
Subtotal (1 unit)*
$579.32
(exc. GST)
$637.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $579.32 |
*price indicative
- RS Stock No.:
- 117-592
- Mfr. Part No.:
- FP1349
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 100A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| External Depth | 186mm | |
| Supply Voltage | 690V | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Width | 270mm | |
| External Height | 540mm | |
| Standards/Approvals | IEC 60754, DIN 4880, RoHS, IEC 6069511 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 100A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
External Depth 186mm | ||
Supply Voltage 690V | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Width 270mm | ||
External Height 540mm | ||
Standards/Approvals IEC 60754, DIN 4880, RoHS, IEC 6069511 | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers a high degree of protection with an IP rating of 66, suitable for indoor and outdoor installations. It is designed for DIN rail equipment up to 100 A, ensuring a secure and organized setup. The grey polycarbonate material ensures durability and the transparent door allows easy access to the connectors.
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 100A
- HENSEL ENYSTAR Distribution Board 100A 1 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 100A 1 Way
- HENSEL ENYSTAR Distribution Board 75A
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR Distribution Board 125A 6 Way
- HENSEL ENYSTAR Distribution Board 250A 12 Way
- HENSEL ENYSTAR Distribution Board 250A 6 Way
