HENSEL Lockable ENYSTAR Distribution Board, 75A, Polycarbonate
- RS Stock No.:
- 117-601
- Mfr. Part No.:
- FP1219
- Brand:
- HENSEL
Subtotal (1 unit)*
$478.28
(exc. GST)
$526.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.28 |
*price indicative
- RS Stock No.:
- 117-601
- Mfr. Part No.:
- FP1219
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 186mm | |
| IP Rating | IP66 | |
| External Height | 366mm | |
| Material | Polycarbonate | |
| External Width | 276mm | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC 60754, IEC 6069511, RoHS, DIN 4880 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 186mm | ||
IP Rating IP66 | ||
External Height 366mm | ||
Material Polycarbonate | ||
External Width 276mm | ||
Number of Rows 2 | ||
Standards/Approvals IEC 60754, IEC 6069511, RoHS, DIN 4880 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers a high degree of protection with IP66 rating and is equipped with FIXCONNECT plug-in terminal technology. Suitable for indoor and outdoor installation. The grey polycarbonate material ensures durability and reliability in various environmental conditions.
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL ENYSTAR Distribution Board 75A
- HENSEL ENYSTAR ENYSTAR Distribution Board 75A
- HENSEL ENYSTAR Distribution Board 100A
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR Distribution Board 100A 1 Way
- HENSEL ENYSTAR Distribution Board 125A 6 Way
- HENSEL ENYSTAR Distribution Board 250A 12 Way
- HENSEL ENYSTAR Distribution Board 250A 6 Way
