HENSEL Lockable ENYSTAR Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-586
- Mfr. Part No.:
- FP1406
- Brand:
- HENSEL
Subtotal (1 unit)*
$744.65
(exc. GST)
$819.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $744.65 |
*price indicative
- RS Stock No.:
- 117-586
- Mfr. Part No.:
- FP1406
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 186mm | |
| IP Rating | IP66 | |
| External Width | 540mm | |
| External Height | 360mm | |
| Material | Polycarbonate | |
| Standards/Approvals | IEC 6069511, DIN 4880, IEC 60754, RoHS | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 186mm | ||
IP Rating IP66 | ||
External Width 540mm | ||
External Height 360mm | ||
Material Polycarbonate | ||
Standards/Approvals IEC 6069511, DIN 4880, IEC 60754, RoHS | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is a high quality solution for indoor and outdoor installations, providing protection against weather influences. With a degree of protection IP66 and a robust PC material construction, this box ensures safe and reliable operation. The grey colour and compact design make it suitable for a variety of applications, offering peace of mind in any environment.
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
