HENSEL ENYSTAR Distribution Board, 250A, Polycarbonate, 6 Way

Subtotal (1 unit)*

$3,398.89

(exc. GST)

$3,738.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,398.89

*price indicative

RS Stock No.:
117-768
Mfr. Part No.:
FPVN0602GB
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Number of Outgoing Ways

6

Product Type

Distribution Board

Current Rating

250A

Range

ENYSTAR

Colour

Grey

Supply Voltage

690V

External Depth

163mm

IP Rating

IP65, IP66

Material

Polycarbonate

External Height

820mm

External Width

546mm

Standards/Approvals

RoHS, IEC 6069511, IEC 60754

COO (Country of Origin):
DE
The Hensel Distribution Board offers a high degree of protection with an IP66 rating, suitable for indoor and outdoor installations. It features 6 ways with MCB max. 63 A capacity, PE and N terminals, and a transparent door for easy access. With a compact design and high quality materials.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy