HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 100A, Polycarbonate
- RS Stock No.:
- 117-266
- Mfr. Part No.:
- FP1249
- Brand:
- HENSEL
Subtotal (1 unit)*
$389.90
(exc. GST)
$428.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.90 |
*price indicative
- RS Stock No.:
- 117-266
- Mfr. Part No.:
- FP1249
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 100A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYSTAR | |
| External Depth | 186mm | |
| IP Rating | IP66 | |
| External Width | 270mm | |
| External Height | 360mm | |
| Material | Polycarbonate | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC 60754-2, DIN 43880, IEC 60695-2-11, UL Subject 94 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 100A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYSTAR | ||
External Depth 186mm | ||
IP Rating IP66 | ||
External Width 270mm | ||
External Height 360mm | ||
Material Polycarbonate | ||
Number of Rows 2 | ||
Standards/Approvals IEC 60754-2, DIN 43880, IEC 60695-2-11, UL Subject 94 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, offering protection against weather influences. With a high degree of protection against mechanical load and toxic free materials, this product ensures safe and reliable use in various applications.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 100A
- HENSEL ENYSTAR Distribution Board 100A
- HENSEL ENYSTAR ENYSTAR Distribution Board 100A 1 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 125A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board
- HENSEL ENYSTAR ENYSTAR Distribution Board 75A
- HENSEL ENYSTAR Distribution Board 100A 1 Way
