HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 100A, Polycarbonate, 1 Way
- RS Stock No.:
- 117-463
- Mfr. Part No.:
- FP1101
- Brand:
- HENSEL
Subtotal (1 unit)*
$287.67
(exc. GST)
$316.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.67 |
*price indicative
- RS Stock No.:
- 117-463
- Mfr. Part No.:
- FP1101
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Current Rating | 100A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey RAL 7035 | |
| Series | ENYSTAR | |
| External Depth | 186mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Height | 180mm | |
| External Width | 270mm | |
| Standards/Approvals | IEC 60754-2, UL Subject 94, IEC 60695-2-11, DIN 43880 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Current Rating 100A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey RAL 7035 | ||
Series ENYSTAR | ||
External Depth 186mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Height 180mm | ||
External Width 270mm | ||
Standards/Approvals IEC 60754-2, UL Subject 94, IEC 60695-2-11, DIN 43880 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box designed for installation of DIN rail equipment up to 100A, feature a transparent door, grey colour and a protection class II. Suitable for indoor and outdoor installation, these circuit breaker box are protected against weather influences while meeting minimum requirements for fire protection and toxic behaviour. Ensure proper ventilation and heating for outdoor installation to prevent condensation and maintain the maximum permissible ambient temperature of the equipment.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR Distribution Board 100A 1 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 100A
- HENSEL ENYSTAR ENYSTAR Distribution Board 125A 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 25kA 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
