HENSEL ENYBOARD ENYBOARD Distribution Board, 75A, Polystyrene
- RS Stock No.:
- 117-447
- Mfr. Part No.:
- KV9118
- Brand:
- HENSEL
Subtotal (1 unit)*
$339.38
(exc. GST)
$373.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.38 |
*price indicative
- RS Stock No.:
- 117-447
- Mfr. Part No.:
- KV9118
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | ENYBOARD | |
| Colour | Grey | |
| Series | ENYBOARD | |
| Mount Type | DIN Rail | |
| External Depth | 129mm | |
| Supply Voltage | 1kV | |
| IP Rating | IP65 | |
| Material | Polystyrene | |
| External Height | 708mm | |
| External Width | 295mm | |
| Standards/Approvals | DIN EN 60670 24, EN 60670 1 | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range ENYBOARD | ||
Colour Grey | ||
Series ENYBOARD | ||
Mount Type DIN Rail | ||
External Depth 129mm | ||
Supply Voltage 1kV | ||
IP Rating IP65 | ||
Material Polystyrene | ||
External Height 708mm | ||
External Width 295mm | ||
Standards/Approvals DIN EN 60670 24, EN 60670 1 | ||
Number of Rows 4 | ||
- COO (Country of Origin):
- DE
The Hensel small type distribution board is perfect for mounting on DIN rails with FIXCONNECT N and PE terminals. It is designed for units up to 63 A, rated at 400 V, and provides protection class II. With a transparent door, IP65 protection and a variety of mechanical and material properties, this distribution board is ideal for indoor installations.
IK08 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
