HENSEL ENYBOARD ENYBOARD Distribution Board

Subtotal (1 unit)*

$1,363.60

(exc. GST)

$1,499.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,363.60

*price indicative

RS Stock No.:
117-433
Mfr. Part No.:
Mi 1443
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey

External Depth

185mm

IP Rating

IP66

External Height

600mm

Material

Polycarbonate

External Width

300mm

Standards/Approvals

IEC 60695-2-11, UL Subject 94, IEC 60754-2

Number of Rows

4

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for both indoor and outdoor installations, providing protection against weather influences. With a high resistance to cleaning procedures and fire protection against internal faults, this product ensures safety and durability in various environments.

IP66 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy