HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, Polycarbonate

Subtotal (1 unit)*

$1,494.86

(exc. GST)

$1,644.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,494.86

*price indicative

RS Stock No.:
117-461
Mfr. Part No.:
MI1445
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Range

ENYBOARD

Lockable

Yes

Mount Type

DIN Rail

Colour

Grey

Series

ENYBOARD

External Depth

185mm

IP Rating

IP66

Material

Polycarbonate

External Height

600mm

External Width

300mm

Standards/Approvals

DIN 43880, IEC 60695-2-11, IEC 60754-2

Number of Rows

4

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed with a degree of protection of IP66, suitable for indoor and outdoor installations. It features 48 modules with hinged flaps and is made of polycarbonate material. With a protection class of II. This box is resistant to occasional cleaning procedures and meets fire protection standards against internal faults.

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy