HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-367
- Mfr. Part No.:
- MI1337
- Brand:
- HENSEL
Subtotal (1 unit)*
$1,190.67
(exc. GST)
$1,309.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,190.67 |
*price indicative
- RS Stock No.:
- 117-367
- Mfr. Part No.:
- MI1337
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 185mm | |
| IP Rating | IP66 | |
| External Height | 450mm | |
| Material | Polycarbonate | |
| External Width | 300mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC 60695-2-11, IEC 60754-2, UL Subject 94 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 185mm | ||
IP Rating IP66 | ||
External Height 450mm | ||
Material Polycarbonate | ||
External Width 300mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC 60695-2-11, IEC 60754-2, UL Subject 94 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers a high level of protection with an IP66 rating, making them suitable for both indoor and outdoor installations. With a durable polycarbonate construction. They comply with various standards and laws for electrical devices, ensuring reliability and safety in various applications.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 630A
- HENSEL ENYBOARD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- HENSEL ENYBOARD ENYBOARD Distribution Board 41A
- HENSEL ENYBOARD ENYBOARD Distribution Board 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board 101A
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
