HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 630A, Polycarbonate

Subtotal (1 unit)*

$530.18

(exc. GST)

$583.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$530.18

*price indicative

RS Stock No.:
117-299
Mfr. Part No.:
MI1119
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

630A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

Series

ENYBOARD

Mount Type

Wall

Supply Voltage

690V ac, 1000V ac

External Depth

300mm

IP Rating

IP65

External Width

150mm

Material

Polycarbonate

External Height

185mm

Number of Rows

1

Standards/Approvals

DIN 43880, IEC 61439-2

Breaking Capacity

21kA

COO (Country of Origin):
DE
The Hensel 1 row circuit breaker box features a hinged flap that is lockable with accessories. It is designed for the installation of DIN rail equipment in accordance with DIN 43880.

With blanking strips for unused DIN rail openings

„Lid fasteners for tool operation

„With removable DIN rail rack and earth connection

„DIN rail rack can be earthed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy