HENSEL ENYBOARD ENYBOARD Distribution Board, 101A, Copper

Subtotal (1 unit)*

$27.42

(exc. GST)

$30.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.42

*price indicative

RS Stock No.:
117-175
Mfr. Part No.:
KVFC06
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

101A

Range

ENYBOARD

Series

ENYBOARD

Supply Voltage

690V ac

IP Rating

IP66

Material

Copper

Standards/Approvals

No

COO (Country of Origin):
DE
The Hensel PE and N terminal is suitable for small type distribution boards with 6 modules. It supports two 25 mm² conductors and four 4 mm² conductors, made of copper. Featuring FIXCONNECT plug-in terminal technology, it has a current carrying capacity of 101 A.

IP66 protection rating

Ideal for use in small type distribution boards

Rated insulation voltage of 690V ensures safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy