HENSEL ENYBOARD Distribution Board, 101A, Polypropylene

Subtotal (1 unit)*

$24.24

(exc. GST)

$26.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.24

*price indicative

RS Stock No.:
117-682
Mfr. Part No.:
FCN10
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

101A

Range

ENYBOARD

Supply Voltage

690V

External Depth

30mm

IP Rating

IP66

External Height

43mm

Material

Polypropylene

External Width

86mm

Standards/Approvals

IEC 60715, RoHS

COO (Country of Origin):
DE
The Hensel N terminal is designed for installation on DIN rails with a top hat profile of 35 mm, in accordance with IEC 60715. It supports two 25 mm² conductors and eight 4 mm² conductors, made of copper. Featuring FIXCONNECT plug-in terminal technology, it has a current carrying capacity of 101 A.

IP66 protection rated for safe use in different environments

N terminal connectors allow easy and secure wiring connections

High current carrying capacity of 101 A for efficient power transmission

Lightweight design weighing only 0.058 kg for easy hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy